50-75% 折扣
Analog DevicesHMC635LC4射频放大器
RF Amp Single MMIC Amp 40GHz 5.5V 24-Pin CLLCC EP T/R
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 40000 | |
| 17.5@40000MHz | |
| 21@40000MHz | |
| 26@40000MHz | |
| 7(Typ)@40000MHz | |
| 7(Typ)@40000MHz | |
| 7@40000MHz | |
| 5.5 | |
| 5.5 | |
| 280(Typ)@5V | |
| Quad | |
| 1575 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Supplier Package | CLLCC EP |
| 24 |
Using this general purpose amplifier HMC635LC4 buffer amplifier from Analog Devices is needed to distinguish your signals from noise. Its maximum power dissipation is 1575 mW. This RF amplifier chip has a temperature range of -55 °C to 70 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a single channel per chip. This device uses four power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。