Analog DevicesHMC481ST89TR射频放大器
RF Amp Single MMIC Amp 5GHz 12V 4-Pin(3+Tab) SOT-89 T/R
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 5000 | |
| 11@5000MHz | |
| 12@5000MHz | |
| 25@5000MHz | |
| 18@5000MHz | |
| 15(Typ)@5000MHz | |
| 23(Typ)@5000MHz | |
| 4@5000MHz | |
| 12 | |
| 6 | |
| 9 | |
| 79(Typ)@8V | |
| Single | |
| 1060 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) mm |
| Package Width | 2.59(Max) mm |
| Package Length | 4.6(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。