Analog DevicesHMC464LP5E射频放大器

RF Amp Single Power Amp 20GHz 9V 32-Pin QFN EP T/R

The power amplifier HMC464LP5E buffer amplifier from Analog Devices is perfect for strengthening RF signals. Its maximum power dissipation is 3350 mW. This RF amplifier chip has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a single channel per chip. This device uses a single power supply.

34 个零件: 可以在 3 天内配送

    Total$593.04Price for 2

    • 可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2338+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      马来西亚
      • In Stock: 34
      • Price: $296.52

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。