| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8543.70.98.60 |
| Automotive | No |
| PPAP | No |
| Number of Bits | 6 |
| Attenuator Step Size (dB) | 0.5 |
| Maximum Attenuation (dB) | 31.5(Typ) |
| Minimum Frequency (MHz) | 0 |
| Maximum Frequency (MHz) | 13000 |
| Minimum Setup Time (ns) | 20 |
| Minimum Hold Time (ns) | 0 |
| Minimum Operating Supply Voltage (V) | -5.5 |
| Typical Operating Supply Voltage (V) | -5 |
| Maximum Operating Supply Voltage (V) | -4.5 |
| Maximum Supply Current (A) | 0.009 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 5.97 mm |
| Package Width | 17.27 mm |
| Package Length | 45.34 mm |
| PCB changed | 8 |
| Supplier Package | Case C-6 |
| Pin Count | 8 |