Analog DevicesHMC-ABH241-SX射频放大器
RF Amp Single Power Amp 66GHz 5.5V 14-Pin Die Tray
| Compliant | |
| 3A001b.2.f. | |
| NRND | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 66000 | |
| 24@66000MHz | |
| 17@66000MHz | |
| 25@66000MHz | |
| 15(Typ)@66000MHz | |
| 15(Typ)@66000MHz | |
| 5.5 | |
| 5.5 | |
| 220(Typ)@5V | |
| Triple | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.42 mm |
| Package Length | 3.2 mm |
| PCB changed | 14 |
| Supplier Package | Die |
| 14 |
Amplify any signal with this HMC-ABH241-SX buffer amplifier from Analog Devices. The item will be shipped in tray orientation.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
