Pulse Electronics CorporationHM2102NL电信变压器
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 12 Terminal Gull Wing SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| BMS Transformer | |
| 1:1 | |
| 0.5 | |
| 0.45 | |
| 0.85 | |
| 4300VDC | |
| -50@4MHz | |
| -20@10MHz to 1000MHz | |
| 20@4MHz | |
| 0.25@4MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 125 | |
| SMD | |
| Tube | |
| 14.81 | |
| 14.73 | |
| 5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

