Pulse Electronics CorporationHM0068ANL电信变压器
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 12 Terminal SMD Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Ethernet Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -42@2MHz | |
| -16@0.1MHz to 40MHz | |
| -1.2@100KHz | |
| Surface Mount | |
| 12 | |
| -40 | |
| 105 | |
| 12.7 | |
| 9.65 | |
| 2.08 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

