50-75% 折扣
Amphenol Communications SolutionsHLW12R-2C7LFFFC-FPC 连接器
1.00mm Flex Connectors, HLW-R series, 12 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 85 | |
| 30 | |
| Tray | |
| 14.6 | |
| 5.9 | |
| 3.9 | |
| Through Hole |
Whether your needs are small or large, this ffc/fpc connector HLW12R-2C7LF flexible flat cable from FCI provides an organized, space-saving alternative to traditional spherical wire. It has a right angle body orientation. Its pitch is 1 mm. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. It uses the solder termination method. This product is 14.6 mm long, 3.9 mm tall and 5.9 mm deep. HLW12R-2C7LF is housed in black polybutylene terephthalate.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

