HoneywellHIH9130-021-001S温度及湿度传感器
Humidity/Temperature Sensor Digital Serial (I2C) 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±1.7%RH | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Are you designing a temperature and humidity based device? You will definitely need this HIH9130-021-001S temperature and humidity sensor developed by Honeywell. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 2.3 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

