HoneywellHIH6121-021-001S温度及湿度传感器
Humidity/Temperature Sensor Digital Serial (I2C) 4-Pin SIP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±4%RH | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 3.3 | |
| 5.5 | |
| 1000 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 1.91 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Ideal for ambient condition devices this HIH6121-021-001S temperature and humidity sensor by Honeywell belongs in your design. It has a digital output. This part has a resolution of 14 bit. This device has a minimum operating supply voltage of 2.3 V and a maximum of 5.5 V. This part has a temperature range of -25 °C to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

