Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Line Receiver | |
1 | |
Differential | |
1 | |
3-State | |
-40 | |
85 | |
Single | |
4.75 | |
5 | |
5.25 | |
6.5 | |
Industrial | |
No | |
Mounting | Surface Mount |
Package Height | 3.68(Min) |
Package Width | 8.97 |
Package Length | 8.97 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。