TDK-Lambda AmericasHFE1600-32/S交流至直流电源供应器
AC/DC Power Supply Single-OUT 32V 47A 1500W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Rack Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 32 | |
| 47 | |
| 1500 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 80mV | |
| 160mV | |
| 14.2 | |
| 47 to 63 | |
| 90 | |
| No | |
| Yes | |
| 320mV | |
| No | |
| -10 | |
| 70 | |
| 1550 | |
| Mounting | Rack |
| Package Height | 40.8 mm |
| Package Width | 86.2 mm |
| Package Length | 320.4 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
