STMicroelectronicsHFDA801A-VYT音频放大器
Audio Amp Speaker 4-CH Stereo 80W Class-D Automotive AEC-Q100 64-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-D | |
| 10%@4Ohm@80W | |
| Differential | |
| 4-Channel Stereo | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 25 | |
| Single | |
| 80x4@4Ohm | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。