3MHF365/26SF 100'

Flat Cable Polyolefin 26Conductors 28AWG 300V Dark Gray/Blue Edge 30.48m Roll

Space is valuable on a printed circuit board. 3M's flat cable HF365/26SF 100' flat cable is a great alternative to making new lines on the board itself. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -40 °C and a maximum of 105 °C. It is insulated with polyolefin. It has a dark gray/blue edge PVC jacket.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。