NXP SemiconductorsHEF40106BTT,118反相施密特触发器
Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HEF4000 | |
| Inverter Schmitt Trigger | |
| 6 | |
| 180@5V|70@10V|60@15V | |
| 180 | |
| Push-Pull | |
| 3.4(Min) | |
| -3.4 | |
| 4.95 | |
| 0.05 | |
| 3 | |
| 3.3|5|9|12 | |
| 15 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
Thanks to NXP Semiconductors and their HEF40106BTT,118 inverting Schmitt trigger, most noisy analog signals can be converted into a clean digital signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12 V. Its minimum operating supply voltage of 3 V, while its maximum is 15 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

