| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 22.86 |
| Coil Resistance (Ohm) | 1.05K |
| Maximum Contact Resistance (mOhm) | 150 |
| Insulation Resistance (Ohm) | 10G(Min)|1T(Min) |
| Maximum Pick-Up Voltage | 18VDC |
| Maximum AC Switching Voltage (V) | 7.5K |
| Maximum DC Switching Voltage (V) | 7.5K |
| Maximum Switching Current (A) | 3 |
| Minimum Dropout Voltage | 2VDC |
| Maximum Carry Current (A) | 5 |
| Isolation Across Contacts | 10KVDC(Min) |
| Isolation Across Coil and Contacts | 10KVDC(Min) |
| Maximum Switching Power | 50W |
| Operate Time (ms) | 3.2 |
| Release Time (ms) | 1.5 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Seal | Sealed |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | VPE |
| Product Length (mm) | 65 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 15.5 |