TE ConnectivityHDP24-24-29PE-L017圆形连接器
Conn Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| 29 | |
| PIN | |
| Crimp | |
| 24-29 | |
| (12-14)/(14-20)/(16-20) | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Glass Filled Polyamide | |
| Black | |
| (25/13/7.5)/Contact | |
| 250VDC|250VAC | |
| -55 | |
| 125 | |
| IP68 | |
| 1000 | |
| Bayonet Lock | |
| 100 | |
| 50.8 | |
| 41.86 | |
| 50.8 | |
| 47.63 | |
| Tray |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

