| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | 2(IDC Connector) |
| Conductor Material | Tin Plated Copper |
| Wire Size (AWG) | 28 |
| Cable Pitch (mm) | 2.54 |
| Cable Length (m) | 0.203 |
| Jacket Color | Multi Color |
| Insulation DC Resistance | 5000 |
| Maximum Voltage Rating | 600VDC|425VAC |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Housing Material | Liquid Crystal Polymer |
| Packaging | Bulk |
| Product Depth (mm) | 19.81 |
| Contact Material | Phosphor Bronze |
| Connector Orientation | Right Angle to Right Angle |
| Maximum Current Rating (A) | 1/Contact |
| Contact Plating | Gold Over Nickel |