| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Hopping Encoder | |
| 2.05 | |
| 2.5|3.3|5 | |
| 5.5 | |
| Analog | |
| 1 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.35 mm |
| Package Length | 19.05 mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

