onsemiHCPL2731SDM晶体管和光伏输出光电耦合器
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington With Base | |
| 2 | |
| 5000 | |
| -40 | |
| 100 | |
| 1.7 | |
| 3500 | |
| UL|DIN|EN|IEC | |
| 100 | |
| 1.3 | |
| 5/ch | |
| 20/ch | |
| Tape and Reel | |
| 400 | |
| 0.5 | |
| Mounting | Surface Mount |
| Package Height | 3.94(Max) |
| Package Width | 6.86(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

