Bel Power SolutionsHC12-3.4-AG交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 3.4A 40W Case C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated Linear | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.4 | |
| 40 | |
| 87 | |
| 264 | |
| 4242VDC | |
| 0.05% | |
| 0.05% | |
| 47 to 63 | |
| 55(Typ) | |
| No | |
| No | |
| 5mV(Max) | |
| No | |
| 0 | |
| 70 | |
| Mounting | Screw |
| Package Height | 74.93 mm |
| Package Width | 123.7 mm |
| Package Length | 142.75 mm |
| Supplier Package | Case C |
Safely convert alternating currents into direct currents that your electronic devices can make use of with this HC12-3.4-AG AC to DC power supply from Bel Power Solutions. It has a voltage of 12 V. This part's single output can handle a current up to 3.4 A. This part has a temperature range of 0 °C to 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.