California Eastern LaboratoriesHAT2165H-EL-EMOSFETs
Trans MOSFET N-CH Si 30V 55A 5-Pin(4+Tab) LFPAK T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 150 | |
| 55 | |
| 3.3@10V | |
| 33@4.5V | |
| 5180@10V | |
| 30000 | |
| 9.5 | |
| 65 | |
| 60 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 3.95 mm |
| Package Length | 4.9 mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK |
| 5 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。