| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A992.c |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Processor Type | Qualcomm |
| Processor Family | IPQ4019/IPQ4029 |
| Processor Number | ARM Cortex A7 |
| Processor Cores | Quad Core |
| Processor Speed (Hz) | 716.8M |
| JTAG Support | Yes |
| Data Cache Size (B) | 256K |
| Number of System Memory | 1 |
| RAM Type | DDR3L |
| System Memory Maximum Size (B) | 512M |
| UART | 2 |
| USART | 0 |
| SPI | 1 |
| I2C | 2 |
| CAN | 0 |
| USB | 2 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 46 |
| Audio Interfaces | 0 |
| Video In | No |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 5 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Medical Application | No |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Consumption (W) | 11.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |