Pulse Electronics CorporationH7008FNL电信变压器
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10GBase-T Magnetics Module Transformer | |
| 1:1 | |
| 1500Vrms | |
| -30@100MHz to 500MHz | |
| -25@300MHz to 500MHz | |
| -18@1MHz to 40MHz | |
| -1@1MHz to 500MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| 13.7 | |
| 15.2 | |
| 5.72 |
This H7008FNL telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 24 terminals. This product is 13.7 mm long, 5.72 mm tall and 15.2 mm deep. It has a turn ratio of 1:1. It also has a 10gbase-t magnetics module transformer.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。