Pulse Electronics CorporationH5004NLT电信变压器
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 1000Base-T Transformer | |
| 1:1 | |
| 1500Vrms | |
| -43@30MHz | |
| -43@30MHz | |
| -18@40MHz | |
| 1@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 17.53 | |
| 16 | |
| 5.72 |
Never worry about slow telecommunication speeds again with this H5004NLT telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It also has a 1000base-t transformer. It has a turn ratio of 1:1. This product is 17.53 mm long, 5.51 mm tall and 16 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
