Pulse Electronics CorporationH1260NLT电信变压器
Telecom Transformer 1:1 0.65Ohm Prim. DCR 0.65Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T Transformer | |
| 1:1 | |
| 0.65 | |
| 0.65 | |
| 1500Vrms | |
| -50@1MHz | |
| -50@2MHz | |
| -10@60MHz to 80MHz | |
| -1.2@100KHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 5.97 |
Bring old telecommunication systems to modern times by implementing this H1260NLT telecom transformer by Pulse for faster speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum DCR on the primary side is 0.65 Ohm, while its 0.65 Ohm on the secondary side. This product is 12.7 mm long, 5.99 mm tall and 9.65 mm deep. It has a turn ratio of 1:1. It also has a 10/100base-t transformer.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
