Pulse Electronics CorporationH1102FNLT电信变压器
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 100Base-TX Single Port Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -35(Typ)@100MHz | |
| -33(Typ)@100MHz | |
| -11.5(Typ)@80MHz | |
| -1.1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.53 | |
| 6 |
This H1102FNLT telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It also has a 100base-tx single port transformer. It has a turn ratio of 1:1/1:1. This product is 12.7 mm long, 6 mm tall and 9.53 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

