Pulse Electronics CorporationH1062NL电信变压器
Telecom Transformer 8(1:1) 40 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| 8504.32.00.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-TX Quad Port Transformer | |
| 8(1:1) | |
| 1500Vrms | |
| -35(Typ)@100MHz | |
| -30(Typ)@0.1MHz to 60MHz | |
| -12(Typ)@60MHz to 80MHz | |
| -0.5(Typ)@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 40 | |
| 0 | |
| 70 | |
| Tube | |
| 28.58 | |
| 16 | |
| 5.84 |
Is your telecommunication line lacking speeds? Add this H1062NL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 40 terminals. This device comes in tube packaging. It also has a 10/100base-tx quad port transformer. It has a turn ratio of 1:1. This product is 28.58 mm long, 5.84 mm tall and 16 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

