LittelfuseH10113TF805NQ2Switch KeyLock
Switch Key Lock ON ON SPDT 90° Flat Key 12A 250VAC 125VDC Quick Connect Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| SPDT | |
| ON ON | |
| Flat Key | |
| 12@125VAC | |
| 250 | |
| 125@(CSA/UL) | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Quick Connect | |
| 2 | |
| 8.26 | |
| Round | |
| Terminals | |
| Epoxy | |
| 1 | |
| Nylon 6/6 | |
| Straight | |
| -30 | |
| 85 | |
| 9.14 | |
| 19.21 | |
| 22.35 | |
| 22.35 | |
| 42.21 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。