Pulse Electronics CorporationH0013NLT电信变压器
Telecom Transformer 2(1:1) 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 10/100 Card LAN Magnetics Module Transformer | |
| 2(1:1) | |
| 1500Vrms | |
| -40@100MHz | |
| -20@100MHz | |
| -11@80MHz | |
| -0.9@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| 12.7 | |
| 9.65 | |
| 1.98 |
Beef up your slow and outdated telecommunications lines with this H0013NLT telecom transformer developed by Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a turn ratio of 1:1/1:1. It also has a 10/100 card lan magnetics module transformer. This product is 12.7 mm long, 1.98 mm tall and 9.65 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
