TDK-Lambda AmericasGWS250-12交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 21A 250W 23-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 21 | |
| 250 | |
| 85 | |
| 264 | |
| 120 | |
| 373 | |
| 3000VAC | |
| 48mV | |
| 96mV | |
| 3 | |
| 47 to 63 | |
| 92(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV | |
| No | |
| -25 | |
| 70 | |
| 850 | |
| Mounting | Chassis |
| Package Height | 40.89 mm |
| Package Width | 104.14 mm |
| Package Length | 198.12 mm |
| PCB changed | 23 |
| 23 |
Ensure optimal performance of your electronic device with the use of this GWS250-12 AC to DC power supply from TDK-Lambda. It has a voltage of 12 V and maximum output power of 250 W. This part's single output can handle a current up to 21 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

