AmphenolGTS06CFZ-28-6S圆形连接器
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 28-6 | |
| 4-6 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 |
Look how much better your peripherals will perform when attaching this GTS06CFZ-28-6S connector from Amphenol. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. Its shell size is 28-6. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

