AmphenolGTS030LCF24-16SZ-025圆形连接器
Conn Circular SKT 7 POS Solder ST Flange Mount 7 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| Z | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder | |
| 24-16 | |
| (8-10)/(12-14)/(16-20) | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Zinc Cobalt | |
| Black | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 115.2 | |
| 44.5 | |
| 44.5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

