AmphenolGTS030-14S-5S圆形连接器
Conn Circular SKT 5 POS Solder ST Flange Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 14S-5 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 27.6 | |
| 30 | |
| 30 |
Use only the best GTS030-14S-5S connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 14S-5. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

