AmphenolGTC00A-40-56S圆形连接器
Conn Circular SKT 85 POS Crimp ST Wall Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| SKT | |
| Crimp | |
| 40-56 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 80 | |
| 69.9 | |
| 69.9 |
Connect your circular inputs with this GTC00A-40-56S connector from Amphenol. Its shell size is 40-56. It has a receptacle type gender. It has a straight body orientation. This socket type connector's 85 contacts that are made out of copper alloy and plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 80 mm long, 69.9 mm tall and 69.9 mm deep. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

