Good-Ark SemiconductorGSFQ4701MOSFETs
Trans MOSFET N/P-CH 40V 6.7A/7.2A 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 40 | |
| ±20 | |
| 6.7@N Channel|7.2@P Channel | |
| 32@10V@N Channel|40@10V@P Channel | |
| 2.8@4.5V@N Channel|8@4.5V@P Channel | |
| 420@15V@N Channel|1050@15V@P Channel | |
| 2500 | |
| 6 | |
| 8.6@N Channel|12@P Channel | |
| 18@N Channel|46@P Channel | |
| 3.2@N Channel|20@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。