Semicoa SemiconductorsGRP-DATA-JANTX2N4150通用双极型晶体管
Trans GP BJT NPN 70V 10A 1000mW 3-Pin TO-5
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 70 | |
| 10 | |
| -65 to 200 | |
| 1.5@500mA@5A|2.5@1A@10A | |
| 0.6@500mA@5A|2.5@1A@10A | |
| 10 | |
| 10000 | |
| 50@1A@5V|40@5A@5V|10@10A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.