Infineon Technologies AGGRP-DATA-JANSH2N7481U3MOSFETs
Trans MOSFET N-CH 100V 22A 3-Pin SMD-0.5
| Not Compliant | |
| 3A001.a.1.a | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 22 | |
| 60@12V | |
| 50(Max)@12V | |
| 1005@25V | |
| 75000 | |
| 30(Max) | |
| 100(Max) | |
| 35(Max) | |
| 25(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2.61(Max) |
| Package Width | 10.28(Max) |
| Package Length | 7.64(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。