| 欧盟RoHS指令 | Not Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 60 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Emitter Voltage Range (V) | 30 to 40 |
| Maximum Collector-Emitter Saturation Voltage (V) | 1@10mA@100mA |
| Maximum Base-Emitter Voltage (V) | 3.5 |
| Maximum DC Collector Current (A) | 0.4 |
| Maximum DC Collector Current Range (A) | 0.12 to 0.5 |
| Operational Bias Conditions | 28V |
| Minimum DC Current Gain | 25@50mA@5V |
| Minimum DC Current Gain Range | 2 to 30 |
| Maximum Junction Ambient Thermal Resistance | 175 |
| Maximum Junction Case Thermal Resistance | 60 |
| Typical Output Capacitance (pF) | 3.5(Max) |
| Maximum Power Dissipation (mW) | 1000 |
| Maximum Output Power (W) | 2 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Supplier Temperature Grade | Military |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |