Microchip TechnologyGRP-B-DATA-JANS2N2484UA通用双极型晶体管
Trans GP BJT NPN 60V 0.05A 360mW 4-Pin UA Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 6 | |
| -65 to 200 | |
| 0.3@100uA@1mA | |
| 0.05 | |
| 45@1uA@5V|200@10uA@5V|225@100uA@5V|250@500uA@5V|250@1mA@5V|225@10mA@5V | |
| 360 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) mm |
| Package Width | 5.71(Max) mm |
| Package Length | 3.94(Max) mm |
| PCB changed | 4 |
| Supplier Package | UA |
| 4 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
