Microchip TechnologyGRP-B-DATA-JAN1N3022B-1齐纳二极管
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin DO-41 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 21 | |
| 10 | |
| 80 | |
| 9 | |
| -55 | |
| 175 | |
| Military | |
| 0.081%/°C(Max) | |
| Bag | |
| 0.34 | |
| Diameter | 2.72(Max) |
| Mounting | Through Hole |
| Package Length | 5.21(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。