Microchip TechnologyGRP-ABC-JANTX1N5188Rectifiers
Diode Switching 400V 3A 2-Pin Case B
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 480 |
| Single | |
| 400 | |
| 3 | |
| 80 | |
| 1.5@9A | |
| 2 | |
| 250 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 1.65(Max) |
| Mounting | Through Hole |
| Package Length | 3.05(Max) |
| PCB changed | 2 |
| Supplier Package | Case B |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。