Microchip TechnologyGRP-A-DATA-JANTX2N930通用双极型晶体管
Trans GP BJT NPN 45V 0.03A 300mW 3-Pin TO-18 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 45 | |
| 6 | |
| 1@0.5mA@10mA | |
| 1@0.5mA@10mA | |
| 0.03 | |
| 150@0.5mA@5V|100@500uA@5V | |
| 300 | |
| -55 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。