Microchip TechnologyGRP-A-DATA-JANTX1N6660Rectifiers
Diode Schottky 45V 15A 3-Pin(3+Tab) TO-254 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Dual Common Cathode | |
| 45 | |
| 15 | |
| 300 | |
| 1@30A | |
| 1000 | |
| -65 | |
| 150 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 20.19(Max) - 6.48 mm |
| Package Width | 6.6 mm |
| Package Length | 13.72 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。