SemtechGRP-A-DATA-JANTX1N4465齐纳二极管
Zener Diode Single 10V 5% 5Ohm 1500mW 2-Pin Case G-99
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 5% | |
| 500 | |
| 1500 | |
| 25 | |
| 0.3 | |
| 143 | |
| 5 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| 0.071%/°C(Max) | |
| Diameter | 2.16(Max) |
| Mounting | Through Hole |
| Package Length | 4.06(Max) |
| PCB changed | 2 |
| Standard Package Name | Case G99 |
| Supplier Package | Case G-99 |
| 2 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。