Microchip TechnologyGRP-A-DATA-JANS2N5666通用双极型晶体管
Trans GP BJT NPN 200V 5A 1200mW 3-Pin TO-5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 250 | |
| 200 | |
| 6 | |
| 1.5@1A@5A|1.2@0.3A@3A | |
| 0.4@0.3A@3A|1@1A@5A | |
| 5 | |
| 5@5A@5V|40@0.5A@2V|40@1A@5V|15@3A@5V | |
| 1200 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。