Murata ManufacturingGRM155R60J223KA01D多层陶瓷电容器

Cap Ceramic 0.022uF 6.3V X5R 10% Pad SMD 0402 85°C Automotive T/R

Since this GRM155R60J223KA01D multilayer ceramic capacitor from Murata has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%.

Import TariffMay apply to this part

369 个零件: 可以在 2 天内配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1914+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      369
      Country Of origin:
      日本
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1914+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      日本
      • In Stock: 369
      • Price: $0.0040

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。