Murata ManufacturingGRM1555C1H2R7WA01D多层陶瓷电容器

Cap Ceramic 2.7pF 50V C0G 0.05pF Pad SMD 0402 125°C Automotive T/R

Get more with less with Murata's GRM1555C1H2R7WA01D multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 2.7pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    10 星期
    • Price: $0.0136
    1. 50000+$0.0136
    2. 60000+$0.0135
    3. 70000+$0.0134
    4. 100000+$0.0129
    5. 120000+$0.0128
    6. 150000+$0.0127
    7. 200000+$0.0125
    8. 240000+$0.0124
    9. 250000+$0.0123

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。