Murata ManufacturingGRM0335C1H4R7CA01D多层陶瓷电容器

Cap Ceramic 4.7pF 50V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R

This GRM0335C1H4R7CA01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 4.7pF.

375,000 个零件: 可以在 3 天内配送

    Total$58.50Price for 45000

    • (15000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2452+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      中国
      • In Stock: 375,000
      • Price: $0.0013

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。