50-75% 折扣

Murata ManufacturingGRM0335C1E4R0CA01D多层陶瓷电容器

Cap Ceramic 4pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R

Do you need a non-polarized capacitor? This GRM0335C1E4R0CA01D multilayer ceramic capacitor from Murata can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

3 个零件: 可以在 2 天内配送

    Total$0.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2129+
      Manufacturer Lead Time:
      10 星期
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      日本
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2129+
      Manufacturer Lead Time:
      10 星期
      Country Of origin:
      日本
      • In Stock: 3
      • Price: $0.0007

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。